Stabila 19110 LAX 50 G Cross Line Laser

MPN
19110
Brand
Stabila
EAN-13
4005069191108
Order Code
97-2090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £158.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stabila LAX 50 G Cross Line Laser is self-levelling for working quickly and directly on the laser lines. It uses STABILA GREENBEAM technology that has especially bright, fine, green laser lines for optimum visibility which is up to 30% sharper than red lasers up to 30m. The rotating multipurpose platform allows for flexible positioning on the floor or tripods (1/4in and 5/8in threads), as well as on metal objects with the strong rare earth magnetic system.

Kit includes:

Multipurpose platform
Belt pouch for easy transport and storage
3 x AA batteries

Specification

Level Accuracy: ±0.5mm/m.
Working Range: 30m.
Power: 3 x AA batteries (supplied).
Tripod Thread: 1/4in & 5/8in.
Protection Class: IP53.
Operating Life: up to 7 hours.


Type Level
Accuracy ± 0.5mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot