Stabila 18903 TECH 700 DA Digital Electronic Angle Finder 45cm

MPN
18903
Brand
Stabila
EAN-13
4005069189037
Order Code
97-2152
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    450mm 800mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £157.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Stabila TECH 700 DA Digital Electronic Angle Finder for quickly determining and transferring interior and exterior angles from 0° to 270°. It has 1 digital display, 1 horizontal vial, 1 vertical vial and 2 coated measuring surfaces. The vials are easily read, even with the arm folded in. It has 2 particularly wide contact edges for accurate and reliable marking of angles in all positions.

The digital display shows large digits and the lighting can be activated and dimmed, depending on individual preference. Displays the angle bisectors at the touch of a button, ideal for quick and accurate mitre cuts. It also features the following functions:

LOCK: locking mechanism for transferring angles reliably
REF: allows a reference angle to be accepted, saved and then transferred to other components
HOLD: saves the measured value for accurate measurements and quick transferring even in hard-to-see places.

The Stabila TECH 700 switches off automatically if not used for 60 minutes. It is IP54 rated, against splash and dust damage.

Supplied with 2 x AA Batteries and 1 x Bag.

This Stabila TECH 700 DA Digital Electronic Angle Finder has the following specification:

Length: 45cm
Accuracy: Normal Position 0.029° = 0.5mm/m; Reverse Position 0.043° = 0.75mm/m
Accuracy with Electronic Angle Measurement: ± 0.1°
Measuring Distance: 0° to 270°


Type Electronic level
Length 450mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot