TECH 700 DA Digital Electronic Angle Finder 45cm

Stabila Brand: Stabila

The Stabila TECH 700 DA Digital Electronic Angle Finder for quickly determining and transferring interior and exterior angles from 0° to 270°. It has 1 digital display, 1 horizontal vial, 1 vertical vial and 2 coated measuring surfaces. The vials are easily read, even with the arm folded in. It has 2 particularly wide contact edges for accurate and reliable marking of angles in all positions.

The digital display shows large digits and the lighting can be activated and dimmed, depending on individual preference. Displays the angle bisectors at the touch of a button, ideal for quick and accurate mitre cuts. It also features the following functions:

LOCK: locking mechanism for transferring angles reliably
REF: allows a reference angle to be accepted, saved and then transferred to other components
HOLD: saves the measured value for accurate measurements and quick transferring even in hard-to-see places.

The Stabila TECH 700 switches off automatically if not used for 60 minutes. It is IP54 rated, against splash and dust damage.

Supplied with 2 x AA Batteries and 1 x Bag.

This Stabila TECH 700 DA Digital Electronic Angle Finder has the following specification:

Length: 45cm
Accuracy: Normal Position 0.029° = 0.5mm/m; Reverse Position 0.043° = 0.75mm/m
Accuracy with Electronic Angle Measurement: ± 0.1°
Measuring Distance: 0° to 270°

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 18903 TECH 700 DA Digital Electronic Angle Finder 45cm
Stabila 18903 TECH 700 DA Digital Electronic Angle Finder 45cm
Standard range
Order code: 97-2152
MPN: 18903

Despatched within 4 working days - 15 in stock
1+ £157.18
Price per unit Ex VAT
450mm Electronic level No 2
Stabila 19018 TECH 700 DA Digital Electronic Angle Finder 80cm
Stabila 19018 TECH 700 DA Digital Electronic Angle Finder 80cm
Extended range
Order code: 97-2153
MPN: 19018

Available to back orderPlease contact us for lead time
1+ £186.84
Price per unit Ex VAT
800mm Electronic level No 2

Trustpilot