Stabila 18789 Type 80 U-2 Spirit Level 100cm, 0.5mm/m Accuracy

MPN
18789
Brand
Stabila
EAN-13
4005069187897
Order Code
10-6741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £41.76 £38.11
10+ £36.77
50+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Stabila produces the Type 80 U-2 spirit level, model 18789, known for its precision accuracy of 0.5 mm/m. The Stabila 18789 spirit level measures 100 cm and is built for durability and reliability. It is commonly used in construction and carpentry for precise alignment and levelling tasks.
Type Spirit Level
Length 100cm
Level accuracy 0.5mm/m
Material Aluminium rail
Misc Attribute Type 80 U-2

Reviews

Be the first to submit a review

Trustpilot