Stabila 17862 OLS 26 Optical Level

MPN
17862
Brand
Stabila
EAN-13
4005069178628
Order Code
97-2098
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stabila OLS 26 Optical level with a 26-fold magnification in optical system, no batteries required to use with the focusing and adjusting screw easily accessible. It has a robust IP54 protection rated casing with easy-grip, shock-absorbing soft shell and solid protection of optical unit also in front area.

Magnification: 26-fold
Minimum focussing distance: approx. 1m
Objective lens aperture: 38mm
Protection class: IP 54
Standard deviation: < 2mm/km
View in objective: upright
Diameter of field of vision at 100 m: 2.1m
Multipication constant: 100
Addition constant: 0
Compensator accuracy: 0,5
Accuracy of height in a single measurement: 1mm/10m
Circular vial: 8'/2 mm
Horizontal circle : Partition degree
Increments: 1°
Horizontal circle: 360°

Supplied with : Optical level OLS 26, Geo-folding rule 2m, plumb line, rain protection, adjusting tools in robust carry case.


Type Optical Level
Accuracy 1mm/10m
Magnification x26

Reviews

Be the first to submit a review

Trustpilot