Stabila 16881 Type 80 M Magnetic Spirit Level 60cm 0.5mm/m Accurate

Image Representative of Range

Stabila 16881 Type 80 M Magnetic Spirit Level 60cm 0.5mm/m Accurate

MPN
16881
Brand
Stabila
EAN-13
4005069168810
Order Code
13-0047
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/07/2026

The Stabila Type 80 M Installation 16881 magnetic spirit level is a reliable tool designed for precise measurements with an accuracy of 0.5 mm/m. Its 60 cm length and integrated magnets make it ideal for metalwork and installation tasks, ensuring hands-free operation. Manufactured by Stabila, this sturdy and precise spirit level is well-suited for both professional and DIY projects requiring high accuracy.
Type Magnetic spirit level
Length 60cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type 80 M Installation
Reading range 600mm

Reviews

Be the first to submit a review

Trustpilot