Stabila 16789 LAX 50 Cross Line Laser Set

MPN
16789
Brand
Stabila
EAN-13
4005069167899
Order Code
49-3105
Country of Origin
Germany
  • Not available for Export

Discontinued


This LAX 50 cross line laser set from Stabila is a quality stand/telescopic rod-combination which is usable as either a stand in a work height of 0.6-1m, or as a telescopic rod up to 2.75m. Offering a range of up to 10m and capable of projecting a long and clearly visible horizontal and vertical laser line, making it a great time saver for tiling and kitchen fitting.


  • Automatic levelling
  • Display accuracy: 0.5mm/m
  • Laser category: 2 < 1mW
  • Power supply: 3 x 1.5V AA battery
  • Range (horizontal, vertical): 10m
  • Type: LAX 50
  • Visible beam length: 635nm
  • Manufacturer's part 16789

Delivery includes: Tripod/telescopic rod combination and batteries.
Type Cross line laser
Accuracy ± 0.5mm/m
Laser Category 2 < 1mW
Power Supply 3 x 1.5V AA battery
Range 10m

Trustpilot