Stabila 16403 96-2-K Double Plumb Masons Spirit Level 3 Vial 80cm

MPN
16403
Brand
Stabila
EAN-13
4005069164034
Order Code
97-2060
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stabila 96-2-K 3 Vial Double Vertical Plumb Masons Level. Superior quality masons level with plastic shield to protect the level against hits with a trowel.

The second vertical vial is positioned closer to the centre of the level for better readability in lower positions.

Easy-to-clean due to chamfered edges and new vial plastic parts.

Extra-strong profile with ribs and reinforced upper and lower side for daily use on the construction site.

High-precision vials are firmly moulded in place to ensure complete accuracy.

Other features include: Removable end caps for difficult-to-reach corners and anti-slip stoppers for convenient marking of walls.

Length: 800mm (32 in).


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot