Stabila 16136/1 Type 70 Electric Spirit Level - 120cm

MPN
16136/1
Brand
Stabila
EAN-13
4005069161361
Order Code
49-4050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Type 70 electric spirit level 120cm from Stabila has been manufactured with a lightweight alloy rectangular profile and marking holes, allowing the marking of distances between sockets or switches to be achieved at the same time - the ultimate time saver! Ideal for electrical and installation work, while equipped with end caps and anti-slip stoppers on both sides.


  • Length: 120cm
  • Level accuracy: 0.5mm/m
  • 1 horizontal vial and 1 vertical vial
  • Lightweight
  • Marking holes in standardised spacing
  • DIN 49075
  • Manufacturer's part 16136/1
Type Electrician's level
Length 1200mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot