Stabila 16135 Type 70 Electric Spirit Levels - 43/120cm

Stabila Brand: Stabila

These Type 70 electric spirit levels from Stabila have been manufactured with a lightweight alloy rectangular profile and marking holes, allowing the marking of distances between sockets or switches to be achieved at the same time - the ultimate time saver! Ideal for electrical and installation work, while equipped with end caps and anti-slip stoppers on both sides.

  • Length: 120cm
  • Level accuracy: 0.5mm/m
  • 1 horizontal vial and 1 vertical vial
  • Lightweight
  • Marking holes in standardised spacing
  • DIN 49075
  • Manufacturer's part 16136/1
Description Image Product Buy Pricing (Ex VAT) Length Colour Type
Stabila 16135/4 Type 70 Electric Spirit Level - 43cm
Stabila 16135/4 Type 70 Electric Spirit Level - 43cm
Standard range
Order code: 49-4049
MPN: 16135/4

Despatched within 4 working days - 9 in stock
1+ £45.35
Price per unit Ex VAT
Electrician's level
Stabila 16136/1 Type 70 Electric Spirit Level - 120cm
Stabila 16136/1 Type 70 Electric Spirit Level - 120cm
Standard range
Order code: 49-4050
MPN: 16136/1

Despatched within 4 working days - 22 in stock
1+ £71.41
Price per unit Ex VAT
1200mm Yellow Electrician's level

Trustpilot