Stabila 15236 196-2-120 Spirit Level 3 Vial 122cm

MPN
15236
Brand
Stabila
EAN-13
4005069152369
Order Code
97-1958
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 800mm 1220mm 1830mm 2m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £72.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stabila 196-2 levels are made from extra strong, light metal. They have rectangular profile and an extra strong ribbed frame, with rubberised hand holds. Their removable end caps incorporate anti-slip wall pads, which allow the level to be held firmly against a wall with one hand without slipping.

Each level has 2 vertical vials and 1 horizontal vial. The levels have 2 milled measuring surfaces, except for the 180cm levels, which do not have any milled surfaces.

Measurement Accuracy: in normal position 0.029° = 0.5 mm/m, overhead measurement 0.029° = 0.5 mm/m.

Stabila 196-2-120 Level 3 Vial.

Length: 1200mm (47in).


Type Spirit Level
Length 1220mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot