196-2-60 Spirit Level 3 Vial 15233 60cm

Stabila Brand: Stabila

The Stabila 196-2 levels are made from extra strong, light metal. They have rectangular profile and an extra strong ribbed frame, with rubberised hand holds. Their removable end caps incorporate anti-slip wall pads, which allow the level to be held firmly against a wall with one hand without slipping.

Each level has 2 vertical vials and 1 horizontal vial. The levels have 2 milled measuring surfaces, except for the 180cm levels, which do not have any milled surfaces.

Measurement Accuracy: in normal position 0.029° = 0.5 mm/m, overhead measurement 0.029° = 0.5 mm/m.

Stabila 196-2-60 Level 3 Vial.

Length: 600mm (24in).

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 15233 196-2-60 Spirit Level 3 Vial 60cm
Stabila 15233 196-2-60 Spirit Level 3 Vial 60cm
Standard range
Order code: 97-1955
MPN: 15233

Despatched within 2 working days - 50 in stock
1+ £48.78
Price per unit Ex VAT
600mm Spirit Level No 3
Stabila 15234 196-2-80 Spirit Level 3 Vial 80cm
Stabila 15234 196-2-80 Spirit Level 3 Vial 80cm
Standard range
Order code: 97-1956
MPN: 15234

Despatched within 4 working days - 5 in stock
1+ £54.17
Price per unit Ex VAT
800mm Spirit Level No 3
Stabila 15236 196-2-120 Spirit Level 3 Vial 122cm
Stabila 15236 196-2-120 Spirit Level 3 Vial 122cm
Standard range
Order code: 97-1958
MPN: 15236

Despatched within 2 working days - 20 in stock
1+ £72.84
Price per unit Ex VAT
1220mm Spirit Level No 3
Stabila 15237 196-2-180 Spirit Level 3 Vial 183cm
Stabila 15237 196-2-180 Spirit Level 3 Vial 183cm
Standard range
Order code: 97-1959
MPN: 15237

Despatched within 2 working days - 20 in stock
1+ £92.14
Price per unit Ex VAT
1830mm Spirit Level No 3
Stabila 17209 196-2-200 Spirit Level 3 Vial 200cm
Stabila 17209 196-2-200 Spirit Level 3 Vial 200cm
Standard range
Order code: 97-1960
MPN: 17209

Despatched within 4 working days - 20 in stock
1+ £94.69
Price per unit Ex VAT
2m Spirit Level No 3

Trustpilot