Stabila 14302 Type 93 ZS Water Level 20m Spirit Level for Height Transfer

MPN
14302
Brand
Stabila
EAN-13
4005069143022
Order Code
10-6723
Country of Origin
Slovenia

Discontinued


Stabila manufactures the Type 93 ZS water level, a precision tool for accurate measurements. The water level spans 20 metres and is designed for various levelling applications. This tool is ideal for construction, carpentry, and home DIY projects.
Type Water level
Length 20m
Dimensions (L x W) 20 m x 5 cm
Material Plastic
Misc Attribute Type 93 ZS
Range (max.) 20m
Weight 1.93kg
Width 5cm

Trustpilot