Stabila 14188 70-2-80 Double Plumb Spirit Level 3 Vial 80cm

MPN
14188
Brand
Stabila
EAN-13
4005069141882
Order Code
97-1980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.60 £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stabila 70-2 Series traditional light alloy box section spirit levels have a smooth, rectangular profile and electrostatic powder coating. The traditional shape for all applications up to medium-duty demands.

Ideal for household, DIY and professional use, favoured by wet trades, such as tiling, plastering or rendering as the profile is smooth and easy to clean. Even the vial surrounds are contoured to allow easy removal of dirt or adhesive.

With 3 vials: 2 plumb and 1 horizontal, and a measurement accuracy of 0.029° = 0.5mm/m.

1 x Stabila 70-2-80 Double Plumb Spirit Level 3 Vial 80cm.


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot