Stabila 14010 70TMW Torpedo Level 25cm Magnetic Base & Rotatable Angle Vial

MPN
14010
Brand
Stabila
EAN-13
4005069140106
Order Code
97-1993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stabila Torpedo Level, is a sturdy level with two shockproof vials (one horizontal and one vertical).

Has an epoxy locked top frame and a lasting accuracy of 0.029° = 0.5mm/m in vial up position.

Stabila 70TMW Torpedo Level with magnetic base and additional angle finder vial.

Length: 250mm (10 in).


Type Torpedo level
Length 250mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot