Stabila 02421 70P-2 Double Plumb 4 Vial Spirit Level 180cm

MPN
02421
Brand
Stabila
EAN-13
4005069024215
Order Code
97-1989
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    1500mm 1800mm 2m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Stabila 70P spirit levels have two horizontal vials, so that even long levels can be read in any position, and two vertical vials, so whatever the position of the level is, one vial is always visible.

The two bridging plates allow the level to work on uneven surfaces.

Suitable for
Carpenters; for wooden constructions, indoor works or wooden framework houses. Concrete workers; to set up shuttering, pre-assembled walls, girders and beams. Ironworkers; for aligning steel girders and other steel components.

Measurement Accuracy: 0.029° = 0.5mm/m

Stabila 70P-2 Double Plumb 4 Vial Spirit Level 02421.

Length: 180cm (71in).


Type Spirit Level
Length 1800mm
Lifetime Warranty No
Number of Vials 4

Reviews

Be the first to submit a review

Trustpilot