70P-2 Double Plumb 4 Vial Spirit Level 02420 150cm

Stabila Brand: Stabila

The Stabila 70P spirit levels have two horizontal vials, so that even long levels can be read in any position, and two vertical vials, so whatever the position of the level is, one vial is always visible.

The two bridging plates allow the level to work on uneven surfaces.

Suitable for
Carpenters; for wooden constructions, indoor works or wooden framework houses. Concrete workers; to set up shuttering, pre-assembled walls, girders and beams. Ironworkers; for aligning steel girders and other steel components.

Measurement Accuracy: 0.029° = 0.5mm/m

70P-2 Double Plumb 4 Vial Spirit Level 02420.

Length: 1500mm (59in).

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 02420 70P-2 Double Plumb 4 Vial Spirit Level 150cm
Stabila 02420 70P-2 Double Plumb 4 Vial Spirit Level 150cm
Standard range
Order code: 97-1988
MPN: 02420

Despatched within 4 working days - 5 in stock
1+ £70.72
Price per unit Ex VAT
1500mm Spirit Level No 4
Stabila 02421 70P-2 Double Plumb 4 Vial Spirit Level 180cm
Stabila 02421 70P-2 Double Plumb 4 Vial Spirit Level 180cm
Extended range
Order code: 97-1989
MPN: 02421

Out of stockPlease contact us for lead time
1+ £58.56
Price per unit Ex VAT
1800mm Spirit Level No 4
Stabila 02422 70P-2 Double Plumb 4 Vial Spirit Level 200cm
Stabila 02422 70P-2 Double Plumb 4 Vial Spirit Level 200cm
Standard range
Order code: 97-1990
MPN: 02422

Despatched within 2 working days - 2 in stockBack-order availability date - 07/11/2026
1+ £62.44
Price per unit Ex VAT
2m Spirit Level No 4

Trustpilot