Stabila 02149 70M-120 Magnetic Level 120cm

MPN
02149
Brand
Stabila
EAN-13
4005069021498
Order Code
97-1985
Country of Origin
Germany
  • Quickly find another product in this range by Length:

    600mm 1200mm 1800mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 07/07/2026

Stabila 70-M Series levels are traditional, light alloy box section levels with smooth sides and electrostatic powder coating. They are similar to the 70 series, but with additional super-powerful rare earth magnets in the measuring surface. With five times the holding power of ferrite magnets, this level will securely grip onto metal posts and beams without slipping.

Ideal for household DIY and professional use, especially wet trades due to the ease of cleaning the level profile.

2 Vials: 1 plumb and 1 horizontal.
Measurement Accuracy: 0.029° = 0.5mm/m.

Size: 120cm (47in).


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot