ST LD1084V 30V 5A TO220-3 Adjustable LDO Voltage Regulator

Order Code:

82-3019

Brand: ST MPN: LD1084V

Discontinued


ST LD1084V low drop out, adjustable positive voltage regulator. The voltage regulator provides an output current up to 5A.
The quiescent current flows into the load for increased efficiency. The LD1084 is pin-to-pin compatible with the older 3-terminal adjustable regulators with improved performance in drop and output tolerance.


  • Housed in a TO-220 package
  • Requires a 10uF (min.) capacitor for stability
  • Pinout compatible with standard adjustable VREG
Type LDO Voltage Regulator
Dropout Voltage 1.3V
Input Voltage 30V DC
OFF Quiescent Current 4.7mA
Output Current up to 5A
Output Voltage AdjustableV
Package TO-220
Temperature Range -40 to +125°C

You may also like


Trustpilot