SS50CP5 Stronghold SolidSteelBrass Padlock50mm CloseShackleCEN3

Squire Brand: Squire

1 x Boxed Squire SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3.

The Squire SS50CP5 Solid Steel & Brass Padlock 50mm Close Shackle has a 6 pin tumbler and offers up to 1,500 different key variations. It has a security rating of CEN 3.

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 16.0mm.
Horizontal Shackle Clearance: 16.0mm.

Description Image Product Buy Pricing (Ex VAT)
Squire SS50CP5BX SS50CP5 Stronghold SolidSteelBrass Padlock50mm CloseShackleCEN3
Squire SS50CP5BX SS50CP5 Stronghold SolidSteelBrass Padlock50mm CloseShackleCEN3
Extended range
Order code: 98-0161
MPN: SS50CP5BX

Available to back orderPlease contact us for lead time
1+ £54.81
Price per unit Ex VAT
Squire SS50CSBX SS50CS Stronghold SolidSteel Padlock 50mm CloseShackleCEN4
Squire SS50CSBX SS50CS Stronghold SolidSteel Padlock 50mm CloseShackleCEN4
Standard range
Order code: 98-0162
MPN: SS50CSBX

Despatched within 4 working days - 50 in stock
1+ £69.84
Price per unit Ex VAT
Squire SS50P5BX SS50P5 Stronghold Solid Steel Padlock 50mm CEN3 Boxed
Squire SS50P5BX SS50P5 Stronghold Solid Steel Padlock 50mm CEN3 Boxed
Standard range
Order code: 98-0163
MPN: SS50P5BX

Despatched within 4 working days - 50 in stock
1+ £44.20
Price per unit Ex VAT
Squire SS50SBX SS50S Stronghold Solid Steel Padlock 50mm CEN4 Boxed
Squire SS50SBX SS50S Stronghold Solid Steel Padlock 50mm CEN4 Boxed
Standard range
Order code: 98-0164
MPN: SS50SBX

Despatched within 4 working days - 20 in stock
1+ £57.80
Price per unit Ex VAT
Squire SS65CSBX SS65CS Stronghold SolidSteel Padlock 65mm Closed ShackleCEN6
Squire SS65CSBX SS65CS Stronghold SolidSteel Padlock 65mm Closed ShackleCEN6
Standard range
Order code: 98-0165
MPN: SS65CSBX

Despatched within 4 working days - 20 in stock
1+ £137.91
Price per unit Ex VAT
Squire SS65SBX SS65S Stronghold Solid Steel Padlock 65mm CEN5 Boxed
Squire SS65SBX SS65S Stronghold Solid Steel Padlock 65mm CEN5 Boxed
Standard range
Order code: 98-0166
MPN: SS65SBX

Despatched within 4 working days - 20 in stock
1+ £108.80
Price per unit Ex VAT

Trustpilot