Squire SS65SBX SS65S Stronghold Solid Steel Padlock 65mm CEN5 Boxed

MPN
SS65SBX
Brand
Squire
EAN-13
5012245040401
Order Code
98-0166
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £128.00 £108.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

1 x Boxed Squire SS65S Stronghold Solid Steel Padlock 65mm CEN5.

The Squire SS65S Stronghold Solid Steel Padlock 65mm has a 6 pin tumbler and offers up to 260,000 different key variations. It has a security rating of CEN 5.

Specifications:

Body Width: 65.0mm.
Body Thickness: 31.8mm.
Shackle Diameter: 12.7mm.
Vertical Shackle Clearance: 29.0mm.
Horizontal Shackle Clearance: 29.5mm.


Reviews

Be the first to submit a review

Trustpilot