Squire SS50CSBX SS50CS Stronghold SolidSteel Padlock 50mm CloseShackleCEN4

MPN
SS50CSBX
Brand
Squire
EAN-13
5012245040395
Order Code
98-0162
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

1 x Boxed Squire SS50CS Stronghold Solid Steel Padlock 50mm Closed Shackle CEN4.

The Squire SS50CS Stronghold Solid Steel Padlock 50mm Close Shackle has a 6 pin tumbler and offers up to 260,000 different key variations. It has a security rating of CEN 4.

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 16.0mm.
Horizontal Shackle Clearance: 16.0mm.


Reviews

Be the first to submit a review

Trustpilot