Squire SS50P5BX SS50P5 Stronghold Solid Steel Padlock 50mm CEN3 Boxed

MPN
SS50P5BX
Brand
Squire
EAN-13
5012245040364
Order Code
98-0163
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

1 x Boxed Squire SS50P5 Stronghold Solid Steel Padlock 50mm CEN3.

The Squire SS50P5 Stronghold Solid Steel Padlock 50mm has a 5 pin tumbler and offers up to 1,500 different key variations. It has a security rating of CEN 4.

Specifications:

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 26.0mm.
Horizontal Shackle Clearance: 22.0mm.


Reviews

Be the first to submit a review

Trustpilot