Squire SS65CSBX SS65CS Stronghold SolidSteel Padlock 65mm Closed ShackleCEN6

MPN
SS65CSBX
Brand
Squire
EAN-13
5012245040418
Order Code
98-0165
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £137.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

1 x Boxed Squire SS65CS Stronghold Solid Steel Padlock 65mm Closed Shackle CEN6.

The Squire SS65CS Stronghold Solid Steel Padlock 65mm Close Shackle has a 6 pin tumbler and offers up to 260,000 different key variations. It has a security rating of CEN 6.

Specifications:

Body Width: 65.0mm.
Body Thickness: 31.8mm.
Shackle Diameter: 12.7mm.
Vertical Shackle Clearance: 19.0mm.
Horizontal Shackle Clearance: 19.0mm.


Reviews

Be the first to submit a review

Trustpilot