Squire CP60 Combination Padlock 5-Wheel 60mm

MPN
CP60
Brand
Squire
EAN-13
5012245025736
Order Code
97-1836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Squire CP Combination Padlock delivers heavy-duty security and there are no keys to lose. The die-cast alloy lock body has a dual compound protective cover for high corrosion resistance and excellent weather protection. All locks can be coded and re-coded as required and they can be coded alike, so one code opens several locks.

The combination wheels are spaced comfortably apart, making them easier to use, with push-button operation. The recodable mechanism offers 10,000 possible combinations on the 4-wheel and 100,000 possible combinations on the 5-wheel, making them very difficult to pick.

It comes with a 10 Year Guarantee.

CRIMESTOPPERS endorsed.

The Squire CP60 Combination Padlock 5-Wheel 60mm has a 5-wheel re-codeable combination offering upto 100,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 10 (Based on a Rating of 1-15).

Specification

Body Width: 60.0mm.
Body Thickness: 33.0mm.
Shackle Diameter: 10mm.
Vertical Shackle Clearance: 34.0mm.
Horizontal Shackle Clearance: 28.0mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot