CP40 Combination Padlock 4-Wheel 40mm

Squire Brand: Squire

The Squire CP Combination Padlock delivers heavy-duty security and there are no keys to lose. The die-cast alloy lock body has a dual compound protective cover for high corrosion resistance and excellent weather protection. All locks can be coded and re-coded as required and they can be coded alike, so one code opens several locks.

The combination wheels are spaced comfortably apart, making them easier to use, with push-button operation. The recodable mechanism offers 10,000 possible combinations on the 4-wheel and 100,000 possible combinations on the 5-wheel, making them very difficult to pick.

It comes with a 10 Year Guarantee.

CRIMESTOPPERS endorsed.

The Squire CP40 Combination Padlock 4-Wheel 40mm has a 4-wheel re-codeable combination offering upto 10,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 7 (Based on a Rating of 1-15).

Specification

Body Width: 40.0mm.
Body Thickness: 22.0mm.
Shackle Diameter: 6mm.
Vertical Shackle Clearance: 20mm.
Horizontal Shackle Clearance: 17mm.

Description Image Product Buy Pricing (Ex VAT) Type
Squire CP40 Combination Padlock 4-Wheel 40mm
Squire CP40 Combination Padlock 4-Wheel 40mm
Standard range
Order code: 97-1829
MPN: CP40

Despatched within 2 working days - 100 in stock
1+ £15.00
Price per unit Ex VAT
Padlock
Squire CP40/2.5 Combi Padlock 4-Wheel 40mm Extra Long Shackle 63mm
Squire CP40/2.5 Combi Padlock 4-Wheel 40mm Extra Long Shackle 63mm
Standard range
Order code: 97-1830
MPN: CP40/2.5

Despatched within 2 working days - 100 in stock
1+ £14.54
Price per unit Ex VAT
Padlock
Squire CP40CS Combination Padlock 4-Wheel Closed Shackle 40mm
Squire CP40CS Combination Padlock 4-Wheel Closed Shackle 40mm
Standard range
Order code: 97-1831
MPN: CP40CS

Despatched within 2 working days - 50 in stock
1+ £16.15
Price per unit Ex VAT
Padlock
Squire CP50 Combination Padlock 4-Wheel 50mm
Squire CP50 Combination Padlock 4-Wheel 50mm
Standard range
Order code: 97-1832
MPN: CP50

Despatched within 2 working days - 100 in stock
1+ £24.24
Price per unit Ex VAT
Padlock
Squire CP50/1.5 Combination Padlock 4-Wheel 50mm Long Shackle 38mm
Squire CP50/1.5 Combination Padlock 4-Wheel 50mm Long Shackle 38mm
Standard range
Order code: 97-1833
MPN: CP50/1.5

Despatched within 2 working days - 100 in stock
1+ £24.58
Price per unit Ex VAT
Padlock
Squire CP50/2.5 Combi Padlock 4-Wheel 50mm Extra Long Shackle 63.5mm
Squire CP50/2.5 Combi Padlock 4-Wheel 50mm Extra Long Shackle 63.5mm
Standard range
Order code: 97-1834
MPN: CP50/2.5

Despatched within 2 working days - 100 in stock
1+ £28.29
Price per unit Ex VAT
Padlock
Squire CP50CS Combination Padlock 4-Wheel Closed Shackle 50mm
Squire CP50CS Combination Padlock 4-Wheel Closed Shackle 50mm
Standard range
Order code: 97-1835
MPN: CP50CS

Despatched within 2 working days - 100 in stock
1+ £32.32
Price per unit Ex VAT
Padlock
Squire CP60 Combination Padlock 5-Wheel 60mm
Squire CP60 Combination Padlock 5-Wheel 60mm
Standard range
Order code: 97-1836
MPN: CP60

Despatched within 2 working days - 50 in stock
1+ £29.97
Price per unit Ex VAT
Padlock
Squire CP60/2.5 Combi Padlock 5-Wheel 60mm Extra Long Shackle 63mm
Squire CP60/2.5 Combi Padlock 5-Wheel 60mm Extra Long Shackle 63mm
Standard range
Order code: 97-1837
MPN: CP60/2.5

Despatched within 2 working days - 5 in stock
1+ £33.03
Price per unit Ex VAT
Padlock
Squire CP60CS CP60 Combination Padlock 5-Wheel 60mm Close Shackle
Squire CP60CS CP60 Combination Padlock 5-Wheel 60mm Close Shackle
Standard range
Order code: 97-1838
MPN: CP60CS

Despatched within 2 working days - 3 in stock
1+ £61.41
Price per unit Ex VAT
Padlock

Trustpilot