Squire 440 Old English Padlock with Steel Case 51mm

MPN
440
Brand
Squire
EAN-13
5012245000269
Order Code
97-1865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Squire Old English 4 Lever Padlocks have forged steel shackles, cold rolled steel cases, brass bolts, levers and keyhole covers. They will continue to work where other padlocks would seize and jam.

Recommended for securing farms, park gates, sheds, garages, gates, lock ups etc. Can be used in extremely harsh environments such as sand, on the ocean floor, exposed landscapes, forests and mud.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Size across case: 51mm.
Shackle clearance: 18mm.

Type: 440.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot