220 Old English Padlock with Steel Case 38mm

Squire Brand: Squire

The Squire Old English 4 Lever Padlocks have forged steel shackles, cold rolled steel cases, brass bolts, levers and keyhole covers. They will continue to work where other padlocks would seize and jam.

Recommended for securing farms, park gates, sheds, garages, gates, lock ups etc. Can be used in extremely harsh environments such as sand, on the ocean floor, exposed landscapes, forests and mud.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Size across case: 38mm.
Shackle clearance: 11mm.

Type: 220.

Description Image Product Buy Pricing (Ex VAT) Type
Squire 220 Old English Padlock with Steel Case 38mm
Squire 220 Old English Padlock with Steel Case 38mm
Standard range
Order code: 97-1864
MPN: 220

Despatched within 2 working days - 100 in stock
1+ £10.48
Price per unit Ex VAT
Padlock
Squire 440 Old English Padlock with Steel Case 51mm
Squire 440 Old English Padlock with Steel Case 51mm
Standard range
Order code: 97-1865
MPN: 440

Despatched within 2 working days - 100 in stock
1+ £11.64
Price per unit Ex VAT
Padlock
Squire 660 Old English Padlock with Steel Case 64mm
Squire 660 Old English Padlock with Steel Case 64mm
Standard range
Order code: 97-1866
MPN: 660

Despatched within 2 working days - 15 in stock
1+ £21.84
Price per unit Ex VAT
Padlock
Squire 440/KA PEF3 440KA Old English Padlock with Steel Case 51mm Keyed
Squire 440/KA PEF3 440KA Old English Padlock with Steel Case 51mm Keyed
Extended range
Order code: 97-1867
MPN: 440/KA PEF3

Available to back orderPlease contact us for lead time
1+ £14.45
Price per unit Ex VAT
Padlock
Squire 660/KA PES8 660KA Old English Padlock with Steel Case 64mm Keyed
Squire 660/KA PES8 660KA Old English Padlock with Steel Case 64mm Keyed
Standard range
Order code: 97-1868
MPN: 660/KA PES8

Despatched within 4 working days - 20 in stock
1+ £18.23
Price per unit Ex VAT
Padlock

Trustpilot