Spelsberg 24741201 Cable Gland IP68 strain relief plastic light grey

MPN
24741201
Brand
Spelsberg
EAN-13
4013902858064
Order Code
07-1630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Spelsberg's shockproof cable gland features strain relief and is crafted from plastic, offered in a light grey colour. It is designed in an M12 size, ideal for protecting cables while ensuring secure connections. Commonly used in electrical installations, this gland enhances cable management and safety.
Thread Size M12
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M12
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot