Spelsberg 23043201 Cable Gland light grey IP54 Membrane no locknuts needed

MPN
23043201
Brand
Spelsberg
EAN-13
4013902852147
Order Code
07-1623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Spelsberg 23043201 cable gland is a light grey component designed for securing and terminating cables. It is typically used in industrial and electrical applications to provide strain relief and protect against dust and moisture. This durable cable gland is part of the AST M32 series and is available as a single piece package.
Thread Size M32
Colour Grey
Material Plastic
IP Rating IP54
Type Cable gland
Clamp Ø 13mm
Halogen free Yes
Misc Attribute 2 AST M32
Terminal Ø (max.) 23mm

Reviews

Be the first to submit a review

Trustpilot