Spelsberg 22944001 Cable Gland shockproof strain relief M40 grey

MPN
22944001
Brand
Spelsberg
EAN-13
4013902621316
Order Code
07-1618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg cable gland 22944001 is shockproof, provides strain relief, and includes a locknut for secure installations. Made of light grey plastic, it is designed for M40 cable entries and is ideal for protecting cables in electrical enclosures. Typical applications include industrial and commercial settings where cable integrity and protection are critical.
Thread Size M40
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 16mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M40 LG-MGM
Spanner size 46mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot