Spelsberg 22941601 Cable Gland plastic M16 shockproof strain relief grey

MPN
22941601
Brand
Spelsberg
EAN-13
2050007612353
Order Code
07-1614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Spelsberg 22941601 cable gland is a durable plastic component in light grey, designed for shockproof performance. It includes strain relief and a locknut, with a M16 thread size. This product is ideal for securing cables in electrical installations, offering protection and reliability.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M16 LG-MGM
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot