Spelsberg 22901201 Cable Gland shockproof strain relief M12 black plastic

MPN
22901201
Brand
Spelsberg
EAN-13
4013902621354
Order Code
07-1608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Spelsberg cable gland, model 22901201, is a shockproof and strain-relieving component designed for secure cable management. Featuring a black plastic construction and an M12 locking nut, it ensures durability and reliability in various installations. Ideal for electrical enclosures, it provides effective cable protection in both commercial and industrial settings.
Thread Size M12
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 2mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M12 LG-MGM/sw
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot