Spelsberg 21112501 VSS PA M25 Filler Plug polyamide light grey 1pc

MPN
21112501
Brand
Spelsberg
EAN-13
4013902836437
Order Code
07-1579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Spelsberg 21112501 filler plug is a plastic component designed for sealing M25 openings, offering a light grey finish. It is commonly used in electrical applications to safely close off conduit entries and prevent ingress of dust and other particles. Ideal for ensuring a neat and secure installation in junction boxes or enclosures.
Thread Size M25
Colour Grey
Material Plastic
Type Blanking plug
Dimensions M25
Halogen free Yes

Reviews

Be the first to submit a review

Trustpilot