SpeaKa Professional SP-10990836 TV wall mount Tiltable 37"-80" Close to wall

MPN
SP-10990836
EAN-13
4064161243573
Order Code
20-2321
Country of Origin
China

Discontinued


SpeaKa Professional SP-10990836, also known as SP-TVM-601, is a robust TV wall mount designed for screens between 37 and 80 inches, providing versatility for various television models. Engineered to be a reliable tv screen holder, this mount is manufactured from high-quality materials to ensure structural integrity and durability. Its tiltable feature allows precise angle adjustments for optimal viewing experiences. The mount's proximity to the wall creates a sleek, space-efficient display while maintaining easy access for cable management. Commonly utilised in both residential and professional settings, this TV wall bracket is ideal for securing flat-panel displays in living rooms, conference rooms, or any audio-visual installation requiring stable and close-to-wall mounting.
Type Wall mount
Maximum screen size 80"
Adaptor Type Tiltable
Colour Black
For Screen Size 94,0 cm (37") - 203,2 cm (80")

Trustpilot