SpeaKa Professional SP-10133284 Automotive Fuse 2533321

MPN
C001-102-0062
Brand
PARTS PTT
EAN-13
4064161311920
Order Code
19-4936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

PARTS PTT C001-102-0062 is a robust automotive fuse designed for use in various electronic applications. Known as a Circuit Breaker Mini, Type 3, this blade-type fuse provides a manual reset function and supports a 7.5A current rating, making it suitable for integration within car stereos, light circuits, and other automotive electrical systems requiring dependable circuit protection. Identified alternatively as PARTS PTT C001-102-0062 or 3013742, this component's engineering applications encompass safeguarding against overcurrent in systems ranging from automotive bulbs to complex audio setups. The fuse is optimised to operate effectively within the demanding conditions of automotive environments.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 28V
Colour Brown
Content 1
Height 6.35mm
Length 24.5mm
Width 12.45mm

Reviews

Be the first to submit a review

Trustpilot