SPAX 1197000300163 Universal Screw 3 x 16mm T-Star + Stainless Steel A2 200pc

MPN
1197000300163
Brand
SPAX
EAN-13
4003530167997
Order Code
33-3279
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. The countersunk head (or flat head) milled itself with its polygons bottom ("pockets") a recess in the wood and therefore can be recessed without additional lowering of the screw hole. The countersunk head locks flush with the surface. In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.

The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood. The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.


Type Screw
Drive Type T-Star Plus
Thread Size 3mm
Length 16mm
Material rust-proof
ART standard 88091
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot