Soudal Lubricants, Greases & Oils Silicone 634009

Soudal Brand: Soudal
The Soudal silicone sealants are versatile and available in various colours and types, ideal for providing strong, elastic, and durable sealing solutions.
Description Image Product Buy Pricing (Ex VAT) Factory colour Volume Heat resistance Type
Soudal 75120929 Silirub S Silicone Sealant Manhattan 310 pieces Elastic
Soudal 75120929 Silirub S Silicone Sealant Manhattan 310 pieces Elastic
Extended range
Order code: 12-9935
MPN: 75120929

Available to back orderBack order, lead time 10 weeks
1+ £8.35
10+ £7.80
50+ £7.74
Price per unit Ex VAT
Manhattan -60 to +200°C Silicone
Soudal 9303 Silirub N Silicone Sealant Black Neutral 310 pieces
Soudal 9303 Silirub N Silicone Sealant Black Neutral 310 pieces
Standard range
Order code: 12-9949
MPN: 9303

Despatched within 4 working days - 2 in stock
1+ £9.84
Price per unit Ex VAT
Black -60 to +120°C Silicone
Soudal 9304 Silirub N Sealant Silicone Grey 310 pieces Neutral Elastic
Soudal 9304 Silirub N Sealant Silicone Grey 310 pieces Neutral Elastic
Standard range
Order code: 12-9950
MPN: 9304

Despatched within 4 working days - 8 in stock
1+ £9.65
Price per unit Ex VAT
Grey -60 to +120°C Silicone
Soudal 9305 Silirub N Silicone Sealant Oak Colour Elastic 310 pieces
Soudal 9305 Silirub N Silicone Sealant Oak Colour Elastic 310 pieces
Standard range
Order code: 12-9951
MPN: 9305

Despatched within 4 working days - 1 in stock
1+ £14.26
Price per unit Ex VAT
Oak -60 to +120°C Silicone
Soudal 9533 Silirub S Sealant Black 300ml High-Quality Elastic Silicone
Soudal 9533 Silirub S Sealant Black 300ml High-Quality Elastic Silicone
Order code: 12-9953
MPN: 9533
1+ £10.01
Price per unit Ex VAT
Black 300ml -60 to +200°C Silicone

Trustpilot