Soudal 9533 Silirub S Sealant Black 300ml High-Quality Elastic Silicone

Image Representative of Range

Soudal 9533 Silirub S Sealant Black 300ml High-Quality Elastic Silicone

MPN
9533
Brand
Soudal
EAN-13
5411183013780
Order Code
12-9953
Country of Origin
Belgium
View Full Product Range (5)

Discontinued


Soudal manufactures the Silirub S Silicone in a factory colour Black with a volume of 300 ml. This adhesive is notable for its strong bonding properties and durability. It is typically used in construction and sealing applications.
Type Silicone
Volume 300ml
Factory colour Black
Heat resistance -60 to +200°C

Trustpilot