Soudal 9304 Silirub N Sealant Silicone Grey 310 pieces Neutral Elastic

Image Representative of Range

Soudal 9304 Silirub N Sealant Silicone Grey 310 pieces Neutral Elastic

MPN
9304
Brand
Soudal
EAN-13
4250401716246
Order Code
12-9950
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Soudal, Silirub N Silicone Factory colour Grey 9304 is an adhesive with strong bonding properties. This silicone solution is suitable for a variety of sealing applications, providing excellent durability and flexibility. Typical uses include construction, glazing, and sanitary applications.
Type Silicone
Factory colour Grey
Heat resistance -60 to +120°C

Reviews

Be the first to submit a review

Trustpilot