Christmas Opening Hours and Delivery Dates here
Soshine 18650USB3600 Battery 3.6V 3600mAh Li-Ion USB Micro-B Charging

Soshine 18650USB3600 Battery 3.6V 3600mAh Li-Ion USB Micro-B Charging

Order Code:

10-6684

Brand: Soshine MPN: 18650USB3600 EAN-13: 2050005725512

Discontinued


The Soshine 18650USB-3.7-3600 is a non-standard rechargeable battery with a capacity of 3600 mAh and a voltage of 3.6 V. Featuring a built-in USB Micro-B port, it allows for convenient charging without an external charger. This industrial rechargeable battery is ideal for use in portable electronics and other applications requiring reliable power.
Battery Size 18650
Capacity 3600mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 18.6mm
Continuous discharge 3500mA
Dim (Ø x H) 18.6 mm x 69 mm
Discharge current (max.) 7000mA
Height 69mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 18650USB-3.7-3600
Rechargeable Yes
Type USB Micro-B battery

Trustpilot