Soshine Rechargeable Batteries USB Micro-B battery 625755

Soshine Brand: Soshine
The group comprises Soshine batteries, which are rechargeable lithium-ion power sources featuring USB compatibility for convenient charging.
Description Image Product Buy Pricing (Ex VAT) Capacity Misc Attribute Weight (Per Battery) Chemistry Pack Size Voltage (Ø) Battery Size Continuous discharge Dim Discharge current (max.) Height Integrated surge protection Max. charge voltage Max. charging current Maximum Temperature Min. temperature Rechargeable Type
Soshine 18650USB3000 Battery 3.6V Li-Ion 3000mAh USB Rechargeable
Soshine 18650USB3000 Battery 3.6V Li-Ion 3000mAh USB Rechargeable
Extended range
Order code: 10-6683
MPN: 18650USB3000

Back order - 37 availableBack-order availability date - 13/10/2026
1+ £9.07
Price per unit Ex VAT
3000mAh 18650USB-3.7-3000 55g Li-ion 2 pc(s) 2.75V 18.6mm 18650 3500mA (Ø x H) 18.6 mm x 69 mm 7000mA 69mm No 4.2V 1000mA +60°C -20°C Yes USB Micro-B battery
Soshine 18650USB3600 Battery 3.6V 3600mAh Li-Ion USB Micro-B Charging
Soshine 18650USB3600 Battery 3.6V 3600mAh Li-Ion USB Micro-B Charging
Order code: 10-6684
MPN: 18650USB3600
1+ £14.79
Price per unit Ex VAT
3600mAh 18650USB-3.7-3600 60g Li-ion 2 pc(s) 2.75V 18.6mm 18650 3500mA (Ø x H) 18.6 mm x 69 mm 7000mA 69mm No 4.2V 1000mA +60°C -20°C Yes USB Micro-B battery

Trustpilot