Sony WIC100W.CE7 WI-C100 In-ear headset Bluetooth stereo white Water-resistant

MPN
WIC100W.CE7
Brand
Sony
EAN-13
4548736133891
Order Code
17-6031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £40.48 £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/09/2026

Sony WIC100W.CE7 WI-C100 In-ear headset offers a reliable Bluetooth stereo experience with a focus on durability and convenience. This white headset is designed with water-resistant and sweat-resistant materials, making it suitable for use in a variety of environments, including active settings and outdoor applications where exposure to moisture may occur. Personalised audio settings and volume control are integrated to allow users to customise their listening experience according to their preferences, enhancing the utility of these headphones for both casual listening and professional audio tasks. The inclusion of a neck strap ensures secure and comfortable wear, reducing the risk of losing the headset during physical activities. This product is an ideal choice for engineers looking for a robust, reliable audio solution that offers versatile functionality across multiple applications.
Type In ear
Cable Length In-Ear
Colour White
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 20g
AC adapter included No
Acoustic system Closed
Battery life 1500 min
Battery operated Yes
Battery recharge time 3 h
Battery type Built-in battery
Bluetooth 5.0
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.0
Cable Colour White
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 25 h
Control Type Universal
Control unit type In-line control unit
Driver Type Dynamic
Driver unit 9mm
Ear coupling Intraaural
Earphone type In-ear
Frequency band 2.4 - 2.4835 GHz
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Magnet type Neodymium
Max. battery life 25h
Max. Range 10m
Max. talk Time 15h
Microphone type In-line
On/off switch Yes
Product colour White
Product Type In-ear headset
Quantity 1
Radio frequency 2.4GHz
Recommended usage Calls/Music
Talk Time 15 h
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Volume Control Button
Wearing style In-ear
Wireless range 10m

Reviews

Be the first to submit a review

Trustpilot