Sony WIC100C.CE7 WI-C100 In-ear Bluetooth headset Taupe Personalised audio

MPN
WIC100C.CE7
Brand
Sony
EAN-13
4548736133990
Order Code
17-6029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £38.59 £32.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony WIC100C.CE7 is an advanced in-ear Bluetooth headset known for its personalised audio settings and excellent sound quality. The WI-C100 model, presented in a taupe finish, offers stereo sound and features such as volume control and a neck strap for added convenience. With sweat and water resistance, the headset is suitable for a range of environments, including outdoor use and exercise settings. Its compact design and reliable Bluetooth connectivity make it ideal for audio engineers who require high-quality sound monitoring and communication capabilities in both indoor and field environments.
Type In ear
Cable Length In-Ear
Colour Taupe
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 20g
Acoustic system Closed
Battery operated Yes
Battery recharge time 3 h
Battery type Built-in battery
Bluetooth 5.0
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.0
Cable Colour Black
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 25 h
Control Type Universal
Control unit type In-line control unit
Driver Type Dynamic
Driver unit 9mm
Ear coupling Intraaural
Earphone type In-ear
Frequency band 2.4 - 2.4835 GHz
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Magnet type Neodymium
Max. battery life 25h
Max. Range 10m
Max. talk Time 15h
Microphone type In-line
On/off switch Yes
Product colour Beige
Product Type In-ear headset
Quantity 1
Radio frequency 2.4GHz
Recommended usage Calls/Music
Talk Time 15 h
Volume Control Button
Wearing style In-ear
Wireless range 10m

Reviews

Be the first to submit a review

Trustpilot