Sony WHCH720NB.CE7 WH-CH720N Over-ear headset Bluetooth Black Noise cancelling

MPN
WHCH720NB.CE7
Brand
Sony
EAN-13
4548736142428
Order Code
17-6024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £88.04 £74.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/09/2026

Sony WHCH720NB.CE7 WH-CH720N Over-ear headset is a sophisticated audio device engineered for optimal sound quality and user comfort. Equipped with Bluetooth technology, this headset ensures seamless wireless connectivity, while its noise cancelling capabilities allow for an immersive audio experience by reducing ambient sound interference. The device features personalised audio settings and volume control, allowing users to tailor the sound profile according to their preferences. Its over-ear design includes tiltable ear pads, providing ergonomic comfort during prolonged use, making it suitable for professional audio engineers and sound technicians who require precise sound monitoring in variable acoustic environments. With an integrated microphone, this black, stereo headset is also well-suited for communication applications where clarity and noise isolation are essential.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 192g
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Battery life 3000 min
Battery operated Yes
Battery recharge time 3.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.85 V
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, SBC
Bluetooth Version 5.2
Cables included Audio (3.5mm), USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wired & Wireless
Continuous audio playback time (ANC off) 50 h
Continuous audio playback time (ANC on) 35 h
Control Type Universal
Driver Type Dynamic
Driver unit 3cm
Ear coupling Supraaural
Earphone type Over-the-ear
Fast charging Yes
Fast charging time 10 min
HD voice Yes
Headband-Type Overhead
Headphone frequency 7 - 20000 Hz
Headphone sensitivity 108 dB
Headset type Binaural
Impedance 31Ω
LED indicators Charging, Power
Market segment Consumer
Max. battery life 35h
Max. Range 10m
Microphone type Built-in
Noise canceling Yes
On/off switch Yes
Operating keys Bluetooth pairing, Play/Pause, Track <, Track >, Volume +, Volume -
Package depth 208mm
Package height 260mm
Package weight 442g
Package width 55mm
Power Supply USB (cable included)
Product colour Black
Product Type Over-ear headset
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Sound pressure 108dB
Talk Time 40 h
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot