Sony WHCH520C.CE7 WH-CH520 On-ear headset Bluetooth Beige Noise cancelling mic

MPN
WHCH520C.CE7
Brand
Sony
EAN-13
4548736142916
Order Code
17-6021
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £78.09 £66.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 14/09/2026

Sony WHCH520C.CE7 is an on-ear headset known by the model number WH-CH520, featuring Bluetooth connectivity and presented in a beige finish. This headset is equipped with a noise-cancelling microphone, making it a suitable choice for environments requiring clear voice communication, as well as for audio and video conferencing applications. The device offers stereo sound and includes functionalities such as a battery indicator, personalised audio settings, and volume control, enhancing its utility in both professional and personal settings. The tiltable ear pads are designed for added comfort, allowing extended use without compromising on fit or performance. Its integration of noise reduction technology and wireless convenience positions it as an effective tool for engineers seeking reliable audio solutions in project collaboration and field work scenarios.
Type On ear
Cable Length Wireless
Colour Beige
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 147g
Acoustic system Closed
Battery charge indicator Yes
Battery life 40 min
Battery operated Yes
Battery recharge time 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand Yes
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 40 h
Control Type Universal
Control unit type On-ear control unit
Daisy chain Yes
Driver unit 3cm
Ear coupling Circumaural
Earphone type On-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
LED indicators Charging, Power
Max. battery life 40h
Max. Range 10m
Microphone type Built-in
On/off switch Yes
Operating keys Bluetooth pairing, Play/Pause, Track <, Track >, Volume +, Volume -
Package depth 172mm
Package height 228mm
Package weight 310g
Package width 44mm
Power Supply USB (cable included)
Product colour Cream
Product Type On-ear headset
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Standby max. 200h
Talk Time 40 h
USB connector USB Type-C
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot