Sony WH-1000XM6 1075101 On-ear headphones Bluetooth Platinum Silver Noise cancel

MPN
WH-1000XM6
Brand
Sony
EAN-13
4548736162662
Order Code
17-6019
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £563.45 £478.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Sony part number 1075101 refers to the WH-1000XM6, an advanced model in their line of on-ear headphones featuring Bluetooth connectivity. Presented in a refined platinum silver finish, these headphones incorporate industry-leading noise-cancelling technology, which effectively reduces ambient sound for an immersive listening experience. The WH-1000XM6 is equipped with both audio playback and microphone noise-cancelling capabilities, making it suitable for applications requiring clear communication and audio precision in varying environments, such as in aviation communication systems or remote collaborative workspaces. The integration of wireless technology streamlines connectivity with multiple devices, providing flexibility for engineers and professionals who require seamless interaction with digital tools in their workflow.
Type On ear
Cable Length 1.2m
Colour Black
Frequency Range 4 - 40000Hz
Transfer Type Bluetooth® (1075101)
Weight 254g
3.5 mm connector Yes
Acoustic system Closed
Audio formats supported AAC, SBC
Battery operated Yes
Battery recharge time 3.5 h
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, AVRCP, HFP, HSP, LDAC, TMAP
Bluetooth Version 5.3
Cable Colour Black
Cables included Audio (3.5mm), USB Type-C
Carrying case Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Clear sound Yes
Colour name Platinum Silver
Connectivity technology Wired & Wireless
Connector contacts plating Gold
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Control unit type On-ear control unit
Detachable cable Yes
Driver unit 3cm
Ear coupling Circumaural
Ear pad material Leather
Equalizer Yes
Equalizer modes Game, Movie, Music
Fast charging Yes
Fast charging time 3 min
Foldable Yes
Frequency band 2.4 - 2.483 GHz
Game mode Yes
Headphone frequency 4 - 40000 Hz
Headphone sensitivity 103 dB
Headphones Model WH-1000XM6
Headset type Binaural
Impedance 16Ω
In-ear pressure relief Yes
LED indicators Yes
Magnet type Neodymium
Market segment Consumer
Max. battery life 40h
Max. Range 10m
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone type Built-in
Multipoint connectivity Yes
Noise canceling Yes
Noise canceling type Adaptive
Noise reduction Yes
Number of microphones 12
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating keys Bluetooth pairing
Personalized Spatial Audio Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Grey
Product Type On-ear headphones
Quantity 1
Recommended usage Calls/Music/Sport/Everyday
Suggested gender Boy/Girl
Talk time (ANC off) 28 h
Talk time (ANC on) 24 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-C
USB Type-C charging port Yes
Virtual surround Yes
Virtual surround technology Sony 360 Reality Audio
Volume Control Touch
Warranty card Yes
Wearing style Head-band
Wireless range 10m

Reviews

Be the first to submit a review

Trustpilot