Sony WFLS900NC.CE7 LinkBuds S In-ear headset Bluetooth Stereo Taupe Noise Cancel

MPN
WFLS900NC.CE7
Brand
Sony
EAN-13
4548736140547
Order Code
17-6011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £193.05 £164.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony WFLS900NC.CE7 presents the LinkBuds S In-ear headset, designed to deliver an advanced audio experience through Bluetooth technology. These stereo headphones, finished in taupe, integrate high-resolution audio capabilities alongside efficient microphone noise cancelling features, ensuring clear communication even in challenging environments. The noise cancelling functionality makes them suitable for use in various engineering settings where focus and sound clarity are paramount, such as in busy laboratories or during remote work conferences. The design incorporates a charging case for extended use and is both sweat-resistant and water-resistant, enhancing its durability in different operational conditions. Touch control facilitates ease of use, providing a seamless interaction experience while maintaining a hands-free environment.
Type In ear
Cable Length In-Ear
Colour Taupe
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 35g
Acoustic system Closed
Battery operated Yes
Battery recharge time 2 h
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.2
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case connector type USB Type-C
Charging case type Wired
Charging case weight 35g
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 2
Connectivity technology True Wireless Stereo (TWS)
Control Type Universal
Depth 27.6mm
Driver Type Dynamic
Driver unit 5mm
Ear coupling Intraaural
Earphone type In-ear
Frequency band 2.4 GHz
Headset connection USB-C®
Headset type Binaural
Height 60mm
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Left earpiece weight 4.8g
Magnet type Neodymium
Max. battery life 6h
Max. Range 10m
Max. talk Time 3.5h
Microphone type Built-in
Power Supply USB (cable included)
Product colour Cream
Product Type In-ear headset
Protection features Waterproof
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece weight 4.8g
Standby max. 8.5h
Standby time 16 h
Talk time (ANC off) 3.5 h
Talk time (ANC on) 3.5 h
Wearing style In-ear
Width 42.8mm
Wireless range 10m

Reviews

Be the first to submit a review

Trustpilot