Sony WFC700NW.CE7 In-ear headphones Bluetooth Stereo White Noise cancelling

MPN
WFC700NW.CE7
Brand
Sony
EAN-13
4548736145672
Order Code
17-6009
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £98.55 £92.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony, WFC700NW.CE7, offers in-ear headphones that feature Bluetooth stereo sound with white noise cancelling capabilities, ideal for environments requiring minimisation of ambient sound interference. Engineered with a sweat-resistant design, these headphones are particularly suited for athletic and outdoor applications, ensuring durability during intense physical activities. The headphones include a charging case for extended usage and convenient portability, while integrated volume control allows for precise audio adjustments. These features make them suitable for use in situations demanding high-fidelity sound and noise management, such as in professional audio settings, mobile communication, and immersive media consumption.
Type In ear
Cable Length In-Ear
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 9.2
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 600 min
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case weight 31g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 10 h
Continuous audio playback time (ANC on) 7.5 h
Continuous audio playback time (charging case/ANC off) 20 h
Continuous audio playback time (charging case/ANC on) 15 h
Control Type Universal
Driver unit 5mm
Ear coupling Intraaural
Ear pads Yes
Earphone type In-ear
Fast charging Yes
Fast charging time 10 min
Functions Noise cancelling
HD voice Yes
Headphone frequency 20 - 20000 Hz
Headphones Model WF-C700N
Headset type Binaural
Hub Not required
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
LED indicators Battery level
Left earpiece weight 4.6g
Max. battery life 10h
Max. Range 10m
Max. talk Time 5h
Microphone type Built-in
Noise canceling Yes
Package depth 87mm
Package height 138mm
Package weight 130g
Package width 38mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Product Type In-ear headphones
Protection features Waterproof
Quick start guide Yes
Recommended usage Calls/Music
Right earpiece weight 4.6g
Signal-to-Noise Ratio (SNR) 0.82 dB
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
Technology Li-ion
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Hi-Fi
Warranty card Yes
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot