Sony WFC510Y.CE7 In-ear headphones Stereo Yellow

MPN
WFC510Y.CE7
Brand
Sony
EAN-13
4548736161788
Order Code
17-6007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £57.88 £49.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/09/2026

Sony WFC510Y.CE7 in-ear headphones are designed for high-quality stereo audio delivery, finished in a distinctive yellow colour. These in-ear headphones are specifically engineered to ensure a secure fit and offer effective passive noise isolation, making them a suitable choice for personal entertainment on mobile phones. Combining ergonomic design with superior acoustic performance, the WFC510Y.CE7 model is ideal for users seeking reliable audio devices in mobile environments. Engineers might find these headphones useful in scenarios requiring discrete sound output, such as in testing personal audio equipment or integrating them into customer-facing demonstration units.
Type Closed-back
Cable Length In-Ear
Colour Yellow
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Weight 4.6g
Acoustic system Closed
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand No
Commodity Classification Automated Tracking System (CCATS) 8517620000
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 11 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC off) 22 h
Continuous audio playback time (charging case/ANC on) 16 h
Driver unit 6mm
Ear coupling Intraaural
Ear pads Yes
Fast charging Yes
Fast charging time 5 min
Frequency band 2.4 GHz
Frequency response (music mode) 20 - 20000 Hz
HD voice Yes
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Left earpiece weight 4.6g
Max. battery life 11h
Max. Range 10m
Microphone type Built-in
Noise reduction Yes
Package depth 79mm
Package height 112.5mm
Package weight 94.8g
Package width 34.5mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Yellow
Product Type In-ear headphones
Recommended usage Calls/Music/Sport/Everyday
Right earpiece weight 4.6g
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
Use Mobile phone
Warranty card Yes
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot